
BSS84-7-F | |
|---|---|
DigiKey Part Number | BSS84-FDITR-ND - Tape & Reel (TR) BSS84-FDICT-ND - Cut Tape (CT) BSS84-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84-7-F |
Description | MOSFET P-CH 50V 130MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿6.83000 | ฿6.83 |
| 10 | ฿4.25800 | ฿42.58 |
| 100 | ฿2.62600 | ฿262.60 |
| 500 | ฿1.92010 | ฿960.05 |
| 1,000 | ฿1.69033 | ฿1,690.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿1.35547 | ฿4,066.41 |
| 6,000 | ฿1.21193 | ฿7,271.58 |
| 9,000 | ฿1.13862 | ฿10,247.58 |
| 15,000 | ฿1.05619 | ฿15,842.85 |
| 21,000 | ฿1.00731 | ฿21,153.51 |
| 30,000 | ฿0.95980 | ฿28,794.00 |
| 75,000 | ฿0.85545 | ฿64,158.75 |
| 150,000 | ฿0.79095 | ฿118,642.50 |
| 300,000 | ฿0.74750 | ฿224,250.00 |






