SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BAT46W-7-F

DigiKey Part Number
BAT46W-7FDITR-ND - Tape & Reel (TR)
BAT46W-7FDICT-ND - Cut Tape (CT)
BAT46W-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46W-7-F
Description
DIODE SCHOTTKY 100V 150MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAT46W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿5.53000฿5.53
10฿3.64000฿36.40
100฿2.63900฿263.90
500฿2.32960฿1,164.80
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿1.67408฿5,022.24
6,000฿1.46250฿8,775.00
9,000฿1.44513฿13,006.17
15,000฿1.43667฿21,550.05
21,000฿1.43159฿30,063.39
30,000฿1.41481฿42,444.30
75,000฿1.31494฿98,620.50
150,000฿1.19438฿179,157.00
Manufacturers Standard Package