DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7
Diodes Low Dropout Regulators | Digi-Key Daily

AP7312-1833W6-7

DigiKey Part Number
AP7312-1833W6-7DITR-ND - Tape & Reel (TR)
AP7312-1833W6-7DICT-ND - Cut Tape (CT)
AP7312-1833W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7312-1833W6-7
Description
IC REG LINEAR 1.8V/3.3V SOT-26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP7312-1833W6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA, 0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,299
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿17.23000฿17.23
10฿12.18800฿121.88
25฿10.90720฿272.68
100฿9.49000฿949.00
250฿8.81400฿2,203.50
500฿8.40646฿4,203.23
1,000฿8.07073฿8,070.73
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿7.65613฿22,968.39
6,000฿7.45323฿44,719.38
9,000฿7.35168฿66,165.12
15,000฿7.23907฿108,586.05
21,000฿7.17332฿150,639.72
30,000฿7.11004฿213,301.20
Manufacturers Standard Package