
AP3019AKTR-G1 | |
|---|---|
DigiKey Part Number | AP3019AKTR-G1DITR-ND - Tape & Reel (TR) AP3019AKTR-G1DICT-ND - Cut Tape (CT) AP3019AKTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3019AKTR-G1 |
Description | IC LED DRVR RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3019AKTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 550mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿13.65000 | ฿13.65 |
| 10 | ฿9.52300 | ฿95.23 |
| 25 | ฿8.47600 | ฿211.90 |
| 100 | ฿7.34180 | ฿734.18 |
| 250 | ฿6.79900 | ฿1,699.75 |
| 500 | ฿6.47140 | ฿3,235.70 |
| 1,000 | ฿6.20165 | ฿6,201.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿5.86863 | ฿17,605.89 |
| 6,000 | ฿5.70565 | ฿34,233.90 |
| 9,000 | ฿5.62405 | ฿50,616.45 |
| 15,000 | ฿5.53360 | ฿83,004.00 |
| 21,000 | ฿5.48075 | ฿115,095.75 |
| 30,000 | ฿5.42993 | ฿162,897.90 |










