1N4148WT-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 115,251
Unit Price: ฿6.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,415,832
Unit Price: ฿4.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ฿4.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ฿4.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10
Unit Price: ฿5.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ฿4.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ฿4.88000
Datasheet

Similar


Comchip Technology
In Stock: 94,026
Unit Price: ฿3.90000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ฿8.96434
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,932
Unit Price: ฿29.25000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9,160
Unit Price: ฿23.40000
Datasheet

Similar


Panjit International Inc.
In Stock: 37,513
Unit Price: ฿4.55000
Datasheet

Similar


onsemi
In Stock: 240,535
Unit Price: ฿3.25000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 15,944
Unit Price: ฿3.90000
Datasheet
1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WT-7

DigiKey Part Number
1N4148WTDITR-ND - Tape & Reel (TR)
1N4148WTDICT-ND - Cut Tape (CT)
1N4148WTDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WT-7
Description
DIODE STANDARD 80V 125MA SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 80 V 125mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1N4148WT-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
125mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿1.95000฿19.50
100฿1.67380฿167.38
500฿1.50670฿753.35
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿0.82063฿2,461.89
6,000฿0.81250฿4,875.00
9,000฿0.75288฿6,775.92
150,000฿0.69457฿104,185.50
300,000฿0.64556฿193,668.00
Manufacturers Standard Package