20-101-0520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0520

DigiKey Part Number
316-1097-ND
Manufacturer
Manufacturer Product Number
20-101-0520
Description
IC MOD RABBIT 3000 44.2MHZ 768KB
Customer Reference
Detailed Description
RabbitCore RCM3200 Embedded Module Rabbit 3000 44.2MHz 768KB 512KB
Datasheet
 Datasheet
EDA/CAD Models
20-101-0520 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
44.2MHz
Flash Size
512KB
RAM Size
768KB
Connector Type
2 IDC Headers 2x17
Size / Dimension
1.850" L x 2.730" W (47.00mm x 69.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.