5988A80107F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


QT Brightek (QTB)
In Stock: 5,146
Unit Price: ฿8.78000
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988A80107F

DigiKey Part Number
350-4451-2-ND - Tape & Reel (TR)
350-4451-1-ND - Cut Tape (CT)
350-4451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988A80107F
Description
LED GREEN 527NM 0402 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.5V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.5V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿9.75000฿9.75
10฿6.72800฿67.28
100฿4.74180฿474.18
500฿3.83696฿1,918.48
1,000฿3.53828฿3,538.28
2,000฿3.28364฿6,567.28
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000฿3.01465฿18,087.90
12,000฿2.84405฿34,128.60
18,000฿2.75652฿49,617.36
30,000฿2.65769฿79,730.70
42,000฿2.59889฿109,153.38
60,000฿2.54154฿152,492.40
Manufacturers Standard Package