
5973301507F | |
|---|---|
DigiKey Part Number | 350-2434-2-ND - Tape & Reel (TR) 350-2434-1-ND - Cut Tape (CT) 350-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973301507F |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973301507F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿17.55000 | ฿17.55 |
| 10 | ฿12.15500 | ฿121.55 |
| 100 | ฿8.74900 | ฿874.90 |
| 500 | ฿7.21696 | ฿3,608.48 |
| 1,000 | ฿6.71353 | ฿6,713.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿6.28472 | ฿15,711.80 |
| 5,000 | ฿5.93294 | ฿29,664.70 |
| 7,500 | ฿5.75250 | ฿43,143.75 |
| 12,500 | ฿5.54866 | ฿69,358.25 |
| 17,500 | ฿5.42741 | ฿94,979.68 |
| 25,000 | ฿5.30917 | ฿132,729.25 |
| 62,500 | ฿5.04822 | ฿315,513.75 |











