587-1064-137F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

587-1064-137F

DigiKey Part Number
350-587-1064-137FTR-ND - Tape & Reel (TR)
350-587-1064-137FCT-ND - Cut Tape (CT)
350-587-1064-137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
587-1064-137F
Description
587 SMD LED 4020 SIDE VIEW W/4 P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 4.00mm L x 2.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
Surface Mount
Size / Dimension
4.00mm L x 2.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 64,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿26.65000฿26.65
10฿18.49300฿184.93
100฿13.53630฿1,353.63
500฿11.32560฿5,662.80
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500฿10.43229฿15,648.43
3,000฿9.86158฿29,584.74
4,500฿9.56901฿43,060.55
7,500฿9.23862฿69,289.65
10,500฿9.04206฿94,941.63
15,000฿8.85040฿132,756.00
37,500฿8.42751฿316,031.62
Manufacturers Standard Package