521-9901-802F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219901802F

DigiKey Part Number
350-2318-ND
Manufacturer
Manufacturer Product Number
5219901802F
Description
LED WHITE CLEAR 3MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,745
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿17.88000฿17.88
10฿12.22000฿122.20
100฿8.78480฿878.48
500฿7.24296฿3,621.48
1,000฿6.73595฿6,735.95
2,000฿6.30484฿12,609.68
5,000฿5.83310฿29,165.50
10,000฿5.53868฿55,386.80
25,000฿5.21747฿130,436.75
Manufacturers Standard Package