SER0046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER0046

DigiKey Part Number
1738-SER0046-ND
Manufacturer
Manufacturer Product Number
SER0046
Description
9G 270DEG METAL SERVO 1.5KG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
4.8 ~ 6VDC
Torque - Rated (oz-in / mNm)
-
Encoder Type
-
Size / Dimension
Rectangular - 1.315" x 0.480" (33.40mm x 12.20mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.157" (4.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-10°C ~ 50°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿224.25000฿224.25
Manufacturers Standard Package