FIT0291
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0291

DigiKey Part Number
1738-1003-ND
Manufacturer
Manufacturer Product Number
FIT0291
Description
PROTOTYPING BOARD - SOP16/SOP28/
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOP
Number of Positions
8, 16, 28
Pitch
-
Board Thickness
0.060" (1.52mm)
Material
-
Size / Dimension
1.52" L x 0.85" W (38.5mm x 21.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿30.88000฿30.88
Manufacturers Standard Package