
BF1429 | |
|---|---|
DigiKey Part Number | DN4709-ND |
Manufacturer | |
Manufacturer Product Number | BF1429 |
Description | FERRITE 205 OHM HINGED 13.06MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 157Ohm @ 100MHz ID 0.220" Dia (5.60mm) OD 0.571" W x 0.610" H (14.50mm x 15.70mm) Length 1.140" (28.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 157Ohm @ 100MHz | |
Material | API-1 | |
Inner Dimension | 0.220" Dia (5.60mm) | |
Outer Dimension | 0.571" W x 0.610" H (14.50mm x 15.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.140" (28.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿158.60000 | ฿158.60 |
| 10 | ฿108.25800 | ฿1,082.58 |
| 25 | ฿91.61120 | ฿2,290.28 |
| 50 | ฿80.06060 | ฿4,003.03 |
| 200 | ฿64.51250 | ฿12,902.50 |


