


CDBA340L-HF | |
|---|---|
DigiKey Part Number | 641-1702-2-ND - Tape & Reel (TR) 641-1702-1-ND - Cut Tape (CT) 641-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA340L-HF |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA340L-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿14.30000 | ฿14.30 |
| 10 | ฿12.05800 | ฿120.58 |
| 100 | ฿8.90500 | ฿890.50 |
| 500 | ฿8.42206 | ฿4,211.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿6.59783 | ฿32,989.15 |
| 25,000 | ฿6.54063 | ฿163,515.75 |







