
CM315D32768DZFT | |
|---|---|
DigiKey Part Number | 300-8814-2-ND - Tape & Reel (TR) 300-8814-1-ND - Cut Tape (CT) 300-8814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315D32768DZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM315D32768DZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿21.45000 | ฿21.45 |
| 10 | ฿18.75300 | ฿187.53 |
| 25 | ฿17.74520 | ฿443.63 |
| 50 | ฿17.00400 | ฿850.20 |
| 100 | ฿16.30200 | ฿1,630.20 |
| 250 | ฿15.41672 | ฿3,854.18 |
| 500 | ฿14.77906 | ฿7,389.53 |
| 1,000 | ฿14.16773 | ฿14,167.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿11.26277 | ฿33,788.31 |
| 6,000 | ฿10.79748 | ฿64,784.88 |
| 9,000 | ฿10.53430 | ฿94,808.70 |
| 15,000 | ฿10.23750 | ฿153,562.50 |











