
CFS-14532768DZFB | |
|---|---|
DigiKey Part Number | 300-1003-ND |
Manufacturer | |
Manufacturer Product Number | CFS-14532768DZFB |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.059" Dia (1.50mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿32.50000 | ฿32.50 |
| 10 | ฿28.27500 | ฿282.75 |
| 25 | ฿26.74120 | ฿668.53 |
| 50 | ฿25.63600 | ฿1,281.80 |
| 100 | ฿24.57650 | ฿2,457.65 |
| 250 | ฿23.24272 | ฿5,810.68 |
| 500 | ฿22.28070 | ฿11,140.35 |
| 1,000 | ฿21.35965 | ฿21,359.65 |
| 3,000 | ฿19.97764 | ฿59,932.92 |


