8-140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-140

DigiKey Part Number
CBB108-ND
Manufacturer
Manufacturer Product Number
8-140
Description
CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
16
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
250V
Wire Gauge
16 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-55°F ~ 300°F
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿504.73000฿504.73
10฿359.25500฿3,592.55
25฿319.29320฿7,982.33
50฿295.34700฿14,767.35
100฿276.06800฿27,606.80
250฿256.55760฿64,139.40
500฿245.43610฿122,718.05
1,000฿236.78135฿236,781.35
Manufacturers Standard Package