4250000872
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4250000872

DigiKey Part Number
116-1091-2-ND - Tape & Reel (TR)
116-1091-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4250000872
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,642
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿9.75000฿9.75
10฿8.19000฿81.90
25฿7.68320฿192.08
50฿7.31260฿365.63
100฿6.96150฿696.15
250฿6.52340฿1,630.85
500฿6.21206฿3,106.03
1,000฿5.91500฿5,915.00
2,500฿5.54424฿13,860.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿5.27956฿26,397.80
10,000฿5.02752฿50,275.20
15,000฿4.88575฿73,286.25
25,000฿4.71289฿117,822.25
35,000฿4.60239฿161,083.65
50,000฿4.48812฿224,406.00
Manufacturers Standard Package