
105-0302-001 | |
|---|---|
DigiKey Part Number | J103-ND |
Manufacturer | |
Manufacturer Product Number | 105-0302-001 |
Description | CONN TIP PLUG SOLDERLESS RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solderless Red |
Datasheet | Datasheet |
EDA/CAD Models | 105-0302-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿65.98000 | ฿65.98 |
| 10 | ฿56.06300 | ฿560.63 |
| 25 | ฿52.53320 | ฿1,313.33 |
| 50 | ฿50.02400 | ฿2,501.20 |
| 100 | ฿47.63530 | ฿4,763.53 |
| 250 | ฿44.65240 | ฿11,163.10 |
| 500 | ฿42.51976 | ฿21,259.88 |
| 1,000 | ฿40.49078 | ฿40,490.78 |
| 2,500 | ฿37.95714 | ฿94,892.85 |












