SMD291SNL10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD291SNL10

DigiKey Part Number
SMD291SNL10-ND
Manufacturer
Manufacturer Product Number
SMD291SNL10
Description
SOLDER PASTE NO-CLEAN 10CC SYR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 1.23 oz (35g), 10cc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Dispenser
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
3
Process
Lead Free
Form
Syringe, 1.23 oz (35g), 10cc
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Weight
0.077 lb (34.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in THB
Dispenser
QuantityUnit PriceExt Price
1฿812.18000฿812.18
Manufacturers Standard Package