
2N5770 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5770PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5770 PBFREE |
Description | RF TRANS NPN 15V 900MHZ TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 900MHz 625mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 900MHz | |
Noise Figure (dB Typ @ f) | 6dB @ 60MHz | |
Gain | - | |
Power - Max | 625mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 8mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.25000 | ฿16.25 |
| 10 | ฿10.07500 | ฿100.75 |
| 100 | ฿6.43830 | ฿643.83 |
| 500 | ฿4.86136 | ฿2,430.68 |
| 1,000 | ฿4.35208 | ฿4,352.08 |
| 2,500 | ฿3.79964 | ฿9,499.10 |
| 5,000 | ฿3.45787 | ฿17,289.35 |
| 10,000 | ฿3.17031 | ฿31,703.10 |
| 50,000 | ฿3.12813 | ฿156,406.50 |







