




PX0410/02P/6570 | |
|---|---|
DigiKey Part Number | 708-1624-ND |
Manufacturer | |
Manufacturer Product Number | PX0410/02P/6570 |
Description | CONN PLUG HSG MALE 2POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0410/02P/6570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 2 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿483.93000 | ฿483.93 |
| 10 | ฿411.15800 | ฿4,111.58 |
| 25 | ฿385.38520 | ฿9,634.63 |
| 50 | ฿366.99000 | ฿18,349.50 |
| 100 | ฿349.48230 | ฿34,948.23 |
| 250 | ฿327.61820 | ฿81,904.55 |
| 500 | ฿311.99610 | ฿155,998.05 |
| 1,000 | ฿297.12540 | ฿297,125.40 |
















