
BC-32628 | |
|---|---|
DigiKey Part Number | 377-2260-ND |
Manufacturer | |
Manufacturer Product Number | BC-32628 |
Description | JUMPER M/F 7.874" 26AWG 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female, Zippable, 40 Conductor 7.87" (200.00mm) 26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Female, Zippable, 40 Conductor | |
Length | 7.87" (200.00mm) | |
Color | Various | |
Wire Gauge | 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿273.00000 | ฿273.00 |
| 10 | ฿231.56300 | ฿2,315.63 |





