
HSMW-C191-U0000 | |
|---|---|
DigiKey Part Number | 516-HSMW-C191-U0000TR-ND - Tape & Reel (TR) 516-HSMW-C191-U0000CT-ND - Cut Tape (CT) 516-HSMW-C191-U0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMW-C191-U0000 |
Description | LED WHITE TOP MNT 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMW-C191-U0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿32.83000 | ฿32.83 |
| 10 | ฿22.88000 | ฿228.80 |
| 100 | ฿16.90980 | ฿1,690.98 |
| 500 | ฿14.24736 | ฿7,123.68 |
| 1,000 | ฿13.37635 | ฿13,376.35 |
| 2,000 | ฿12.63682 | ฿25,273.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿12.00997 | ฿48,039.88 |
| 8,000 | ฿11.47912 | ฿91,832.96 |
| 12,000 | ฿11.20727 | ฿134,487.24 |
| 20,000 | ฿10.90055 | ฿218,011.00 |
| 28,000 | ฿10.71826 | ฿300,111.28 |



