
HSMC-C170 | |
|---|---|
DigiKey Part Number | 516-1428-2-ND - Tape & Reel (TR) 516-1428-1-ND - Cut Tape (CT) 516-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C170 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMC-C170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15.93000 | ฿15.93 |
| 10 | ฿10.95300 | ฿109.53 |
| 100 | ฿7.85530 | ฿785.53 |
| 500 | ฿6.45710 | ฿3,228.55 |
| 1,000 | ฿5.99723 | ฿5,997.23 |
| 2,000 | ฿5.60609 | ฿11,212.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿5.27370 | ฿21,094.80 |
| 8,000 | ฿4.99184 | ฿39,934.72 |
| 12,000 | ฿4.84732 | ฿58,167.84 |
| 20,000 | ฿4.68414 | ฿93,682.80 |
| 28,000 | ฿4.58709 | ฿128,438.52 |
| 40,000 | ฿4.49244 | ฿179,697.60 |










