
HCPL-0453-000E | |
|---|---|
DigiKey Part Number | 516-1528-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0453-000E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 1µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿76.38000 | ฿76.38 |
| 10 | ฿55.08800 | ฿550.88 |
| 100 | ฿42.34750 | ฿4,234.75 |
| 500 | ฿36.73670 | ฿18,368.35 |
| 1,000 | ฿34.90760 | ฿34,907.60 |
| 2,000 | ฿33.35833 | ฿66,716.66 |
| 5,000 | ฿31.66950 | ฿158,347.50 |
| 10,000 | ฿30.61910 | ฿306,191.00 |


