7106DG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7106DG
7106DG
7106DG

7106DG

DigiKey Part Number
HS412-ND
Manufacturer
Manufacturer Product Number
7106DG
Description
BOARD LEVEL HEATSINK .375" D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-263 (D²Pak), PowerSO-10 (MO-184), SO-10 Copper 2.0W @ 40°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
SMD Pad
Shape
Rectangular, Fins
Length
0.591" (15.00mm)
Width
1.020" (25.91mm)
Diameter
-
Fin Height
0.375" (9.52mm)
Power Dissipation @ Temperature Rise
2.0W @ 40°C
Thermal Resistance @ Forced Air Flow
5.00°C/W @ 400 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿96.20000฿96.20
10฿85.18300฿851.83
25฿81.14600฿2,028.65
50฿78.21460฿3,910.73
100฿75.38700฿7,538.70
250฿71.80292฿17,950.73
500฿69.20420฿34,602.10
4,000฿61.94248฿247,769.92
Manufacturers Standard Package