



578622B03200G | |
|---|---|
DigiKey Part Number | HS369-ND |
Manufacturer | |
Manufacturer Product Number | 578622B03200G |
Description | HEATSINK TO-220 DUAL MNT W/TABS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 (Dual) Aluminum 2.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.480" (37.59mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 700 LFM | |
Thermal Resistance @ Natural | 13.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿166.08000 | ฿166.08 |
| 10 | ฿147.09500 | ฿1,470.95 |
| 25 | ฿140.12720 | ฿3,503.18 |
| 50 | ฿135.06360 | ฿6,753.18 |
| 100 | ฿130.17880 | ฿13,017.88 |
| 250 | ฿123.98752 | ฿30,996.88 |
| 500 | ฿119.49536 | ฿59,747.68 |
| 1,000 | ฿115.16115 | ฿115,161.15 |



