




SRF1280-100M | |
|---|---|
DigiKey Part Number | SRF1280-100MTR-ND - Tape & Reel (TR) SRF1280-100MCT-ND - Cut Tape (CT) SRF1280-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-100M |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.1mOhm Max DC Resistance (DCR) - Parallel 6.04 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 6.04 A | |
Current Rating - Series | 3.02 A | |
Current Saturation - Parallel | 11.2 A | |
Current Saturation - Series | 5.6 A | |
DC Resistance (DCR) - Parallel | 24.1mOhm Max | |
DC Resistance (DCR) - Series | 92.1mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿56.55000 | ฿56.55 |
| 10 | ฿46.44300 | ฿464.43 |
| 100 | ฿38.17780 | ฿3,817.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ฿33.94300 | ฿13,577.20 |
| 800 | ฿32.00804 | ฿25,606.43 |
| 1,200 | ฿30.92890 | ฿37,114.68 |
| 2,000 | ฿29.62278 | ฿59,245.56 |
| 2,800 | ฿28.79326 | ฿80,621.13 |
| 4,000 | ฿28.15313 | ฿112,612.52 |











