SF-0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603S050-2

DigiKey Part Number
SF-0603S050-2TR-ND - Tape & Reel (TR)
SF-0603S050-2CT-ND - Cut Tape (CT)
SF-0603S050-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603S050-2
Description
FUSE BOARD MNT 500MA 50VDC 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 mA 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603S050-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.009
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
0.175 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96,275
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿20.80000฿20.80
5฿17.35600฿86.78
10฿15.99000฿159.90
50฿13.26000฿663.00
100฿12.23630฿1,223.63
250฿10.99932฿2,749.83
500฿10.14456฿5,072.28
1,000฿9.35415฿9,354.15
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿7.73468฿38,673.40
10,000฿7.11952฿71,195.20
15,000฿6.90625฿103,593.75
Manufacturers Standard Package