
MOV-10D471K | |
|---|---|
DigiKey Part Number | 118-MOV-10D471K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D471K |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.15000 | ฿7.15 |
| 10 | ฿4.84300 | ฿48.43 |
| 25 | ฿4.26400 | ฿106.60 |
| 100 | ฿3.64330 | ฿364.33 |
| 250 | ฿3.34620 | ฿836.55 |
| 500 | ฿3.16680 | ฿1,583.40 |
| 1,000 | ฿3.01860 | ฿3,018.60 |
| 3,000 | ฿2.83617 | ฿8,508.51 |
| 5,000 | ฿2.76861 | ฿13,843.05 |









