FB20020-4B-RC, FB20020-4B,FB20010-3B-RC, FB20010-3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB20010-3B-RC

DigiKey Part Number
M8694-ND
Manufacturer
Manufacturer Product Number
FB20010-3B-RC
Description
FERRITE BEAD 780 OHM AXIAL 1LN
Customer Reference
Detailed Description
780 Ohms 1 Ferrite Bead Axial 5A
Datasheet
 Datasheet
EDA/CAD Models
FB20010-3B-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Filter Type
-
Number of Lines
1
Impedance @ Frequency
780 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.236" Dia x 0.394" L (5.99mm x 10.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,228
Check for Additional Incoming Stock
Last Time Buy Date: 1/1/2569
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿31.53000฿31.53
10฿22.13300฿221.33
25฿19.01920฿475.48
50฿16.89360฿844.68
110฿14.66345฿1,612.98
330฿11.85364฿3,911.70
550฿10.65291฿5,859.10
1,100฿9.83125฿10,814.38
Manufacturers Standard Package