
3386F-1-504TLF | |
|---|---|
DigiKey Part Number | 3386F-1-504TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-504TLF |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-504TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿71.50000 | ฿71.50 |
| 10 | ฿60.38500 | ฿603.85 |
| 25 | ฿56.35520 | ฿1,408.88 |
| 50 | ฿53.46900 | ฿2,673.45 |
| 100 | ฿50.71950 | ฿5,071.95 |
| 300 | ฿46.62017 | ฿13,986.05 |
| 500 | ฿44.82206 | ฿22,411.03 |
| 1,000 | ฿42.48563 | ฿42,485.63 |
| 5,000 | ฿37.50123 | ฿187,506.15 |


