
VLP-300-R | |
|---|---|
DigiKey Part Number | 492-1345-ND |
Manufacturer | |
Manufacturer Product Number | VLP-300-R |
Description | LIGHT PIPE VERTICAL .300" ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-300-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿19.83000 | ฿19.83 |
| 10 | ฿13.58500 | ฿135.85 |
| 100 | ฿9.82800 | ฿982.80 |
| 500 | ฿8.13866 | ฿4,069.33 |
| 1,000 | ฿7.58323 | ฿7,583.23 |
| 2,000 | ฿7.11100 | ฿14,222.00 |
| 5,000 | ฿6.59458 | ฿32,972.90 |
| 10,000 | ฿6.27240 | ฿62,724.00 |
| 25,000 | ฿5.92098 | ฿148,024.50 |









