H485CGDL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H485CGDL

DigiKey Part Number
492-1299-ND
Manufacturer
Manufacturer Product Number
H485CGDL
Description
LED CBI 1.8MM QUAD GRN VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused 2.1V Round with Domed Top 1.80mm Dia Through Hole
Datasheet
 Datasheet
EDA/CAD Models
H485CGDL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Green (x 4)
Wavelength - Peak
568nm
Configuration
4 High
Current
-
Millicandela Rating
2mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,441
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿64.03000฿64.03
10฿45.72800฿457.28
100฿34.85630฿3,485.63
500฿30.05600฿15,028.00
1,000฿28.48983฿28,489.83
2,000฿27.16285฿54,325.70
5,000฿25.71595฿128,579.75
10,000฿24.81557฿248,155.70
Manufacturers Standard Package