
GP1500-0.060-02-0404 | |
|---|---|
DigiKey Part Number | BER163-ND |
Manufacturer | |
Manufacturer Product Number | GP1500-0.060-02-0404 |
Description | THERM PAD 101.6MMX101.6MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 101.60mm x 101.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 101.60mm x 101.60mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿830.70000 | ฿830.70 |
| 10 | ฿735.05300 | ฿7,350.53 |
| 25 | ฿700.10200 | ฿17,502.55 |
| 50 | ฿674.75860 | ฿33,737.93 |
| 100 | ฿650.30550 | ฿65,030.55 |
| 300 | ฿613.29343 | ฿183,988.03 |
| 500 | ฿596.78776 | ฿298,393.88 |






