GPVOUS-0.080-00-0816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2191192

DigiKey Part Number
211-2191192-ND
Manufacturer
Manufacturer Product Number
2191192
Description
THERM PAD 406.4X203.2MM PINK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 406.40mm x 203.20mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
406.40mm x 203.20mm
Thickness
0.0800" (2.032mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
Sil-Pad
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,489.15000฿1,489.15
20฿1,269.97000฿25,399.40
40฿1,223.95825฿48,958.33
60฿1,197.79833฿71,867.90
100฿1,165.60930฿116,560.93
260฿1,107.63127฿287,984.13
Manufacturers Standard Package