TL30BBYRXXAXQD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL30BBYRXXAXQD
A Complete Family of Tower Lights from Banner Engineering

TL30BGYRXXAXQD

DigiKey Part Number
2170-TL30BGYRXXAXQD-ND
Manufacturer
Manufacturer Product Number
TL30BGYRXXAXQD
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector
Datasheet
 Datasheet
EDA/CAD Models
TL30BGYRXXAXQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Continuous
Voltage - Supply
12 ~ 30VDC
Features
Alarm
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿5,200.00000฿5,200.00
Manufacturers Standard Package