
AK09918C | |
|---|---|
DigiKey Part Number | 974-1155-2-ND - Tape & Reel (TR) 974-1155-1-ND - Cut Tape (CT) 974-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK09918C |
Description | SEN HALL EFFECT I2C 4-WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | AK09918C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±4.9mT | |
Voltage - Supply | 1.65V ~ 1.95V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | - | |
Operating Temperature | -30°C ~ 85°C | |
Features | Internal Magnet | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿91.98000 | ฿91.98 |
| 5 | ฿81.96600 | ฿409.83 |
| 10 | ฿78.29300 | ฿782.93 |
| 25 | ฿73.86600 | ฿1,846.65 |
| 50 | ฿70.85000 | ฿3,542.50 |
| 100 | ฿68.08750 | ฿6,808.75 |
| 500 | ฿62.52806 | ฿31,264.03 |
| 1,000 | ฿60.45878 | ฿60,458.78 |
| 5,000 | ฿59.91863 | ฿299,593.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ฿53.31152 | ฿1,066,230.40 |











