
PM16P2024S30-50 | |
|---|---|
DigiKey Part Number | 2243-PM16P2024S30-50-ND |
Manufacturer | |
Manufacturer Product Number | PM16P2024S30-50 |
Description | CONTACT PIN 20-24AWG STD 7.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿92.30000 | ฿92.30 |
| 10 | ฿78.48800 | ฿784.88 |
| 25 | ฿73.58000 | ฿1,839.50 |
| 50 | ฿70.05700 | ฿3,502.85 |
| 100 | ฿66.71280 | ฿6,671.28 |
| 250 | ฿62.53392 | ฿15,633.48 |
| 500 | ฿59.54910 | ฿29,774.55 |
| 1,000 | ฿56.70763 | ฿56,707.63 |
| 2,500 | ฿53.16038 | ฿132,900.95 |
















