
LTC5551IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5551IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5551IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC5551IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5551IUF#TRPBF |
Description | IC MIXR .3-3.5GHZ DWNCONV 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GSM Down Converter 300MHz ~ 3.5GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5551IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM | |
Frequency | 300MHz ~ 3.5GHz | |
Number of Mixers | 1 | |
Gain | 3.2dB | |
Noise Figure | 10.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 204mA | |
Voltage - Supply | 2.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿612.95000 | ฿612.95 |
| 10 | ฿533.87800 | ฿5,338.78 |
| 25 | ฿506.49320 | ฿12,662.33 |
| 100 | ฿468.92300 | ฿46,892.30 |
| 250 | ฿446.44340 | ฿111,610.85 |
| 500 | ฿430.58600 | ฿215,293.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿397.27064 | ฿993,176.60 |





