


LT3009ESC8-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3009ESC8-1.8#TRMPBFTR-ND - Tape & Reel (TR) LT3009ESC8-1.8#TRMPBFCT-ND - Cut Tape (CT) LT3009ESC8-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8-1.8#TRMPBF |
Description | IC REG LINEAR 1.8V 20MA SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8-1.8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿142.03000 | ฿142.03 |
| 10 | ฿91.84500 | ฿918.45 |
| 25 | ฿78.74120 | ฿1,968.53 |
| 100 | ฿63.93400 | ฿6,393.40 |
| 250 | ฿56.66312 | ฿14,165.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿52.18916 | ฿26,094.58 |
| 1,000 | ฿48.44223 | ฿48,442.23 |
| 1,500 | ฿47.93750 | ฿71,906.25 |












