8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1016CN8#PBF

DigiKey Part Number
505-LT1016CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1016CN8#PBF
Description
IC COMPARATOR 1 W/LATCH 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1016CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
3mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
35mA
CMRR, PSRR (Typ)
96dB CMRR, 75dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿286.98000฿286.98
10฿193.40800฿1,934.08
50฿153.97200฿7,698.60
100฿141.38800฿14,138.80
250฿127.83420฿31,958.55
500฿125.93750฿62,968.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.