
ADSP-BF707BBCZ-4 | |
|---|---|
DigiKey Part Number | 505-ADSP-BF707BBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF707BBCZ-4 |
Description | IC DSP LP 1024KB L2SR 184BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blackfin+ Digital Signal Processor (DSP) 400MHz 184-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF707BBCZ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Blackfin+ | |
Interface | CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 184-LFBGA, CSPBGA | |
Supplier Device Package | 184-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿828.43000 | ฿828.43 |
| 10 | ฿690.33300 | ฿6,903.33 |
| 37 | ฿632.58189 | ฿23,405.53 |
| 111 | ฿595.52883 | ฿66,103.70 |
| 259 | ฿573.17452 | ฿148,452.20 |
| 518 | ฿558.32365 | ฿289,211.65 |


