


ADP160AUJZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP160AUJZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP160AUJZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP160AUJZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP160AUJZ-3.3-R7 |
Description | IC REG LIN 3.3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP160AUJZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿72.80000 | ฿72.80 |
| 10 | ฿45.50000 | ฿455.00 |
| 25 | ฿38.38920 | ฿959.73 |
| 100 | ฿30.32250 | ฿3,032.25 |
| 250 | ฿26.35880 | ฿6,589.70 |
| 500 | ฿23.92196 | ฿11,960.98 |
| 1,000 | ฿21.87998 | ฿21,879.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿19.30153 | ฿57,904.59 |
| 6,000 | ฿18.68750 | ฿112,125.00 |



