


ADM7170ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7170ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADM7170ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADM7170ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7170ACPZ-3.3-R7 |
Description | IC REG LIN 3.3V 500MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7170ACPZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 5.1 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿143.65000 | ฿143.65 |
| 10 | ฿93.01500 | ฿930.15 |
| 25 | ฿79.78120 | ฿1,994.53 |
| 100 | ฿64.80830 | ฿6,480.83 |
| 250 | ฿57.45612 | ฿14,364.03 |
| 500 | ฿52.93406 | ฿26,467.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ฿48.75000 | ฿73,125.00 |














