


ADM7160AUJZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7160AUJZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADM7160AUJZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADM7160AUJZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160AUJZ-3.3-R7 |
Description | IC REG LIN 3.3V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160AUJZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 54dB ~ 43dB (100kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿88.73000 | ฿88.73 |
| 10 | ฿56.03000 | ฿560.30 |
| 25 | ฿47.48920 | ฿1,187.23 |
| 100 | ฿37.80730 | ฿3,780.73 |
| 250 | ฿33.05512 | ฿8,263.78 |
| 500 | ฿30.13140 | ฿15,065.70 |
| 1,000 | ฿27.68220 | ฿27,682.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿24.78125 | ฿74,343.75 |









