
ADM3485EARZ | |
|---|---|
DigiKey Part Number | 505-ADM3485EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3485EARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3485EARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿156.33000 | ฿156.33 |
| 10 | ฿101.72500 | ฿1,017.25 |
| 98 | ฿71.48347 | ฿7,005.38 |
| 196 | ฿65.28357 | ฿12,795.58 |
| 294 | ฿62.13469 | ฿18,267.60 |
| 588 | ฿57.45371 | ฿33,782.78 |
| 1,078 | ฿54.84360 | ฿59,121.40 |















