
ADG1211YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1211YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1211YRUZ |
Description | IC SW SPST-NCX4 190OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 190Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1211YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 130ns, 115ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | -0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 1.1pF, 1.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿253.50000 | ฿253.50 |
| 10 | ฿169.55300 | ฿1,695.53 |
| 96 | ฿123.48313 | ฿11,854.38 |
| 192 | ฿113.92943 | ฿21,874.45 |
| 288 | ฿109.07587 | ฿31,413.85 |
| 576 | ฿106.43750 | ฿61,308.00 |





