SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8565AKSZ-REEL7

DigiKey Part Number
505-AD8565AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8565AKSZ-REEL7CT-ND - Cut Tape (CT)
505-AD8565AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8565AKSZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8565AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,858
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿97.83000฿97.83
10฿62.07500฿620.75
25฿52.71520฿1,317.88
100฿42.13950฿4,213.95
250฿36.94600฿9,236.50
500฿33.75126฿16,875.63
1,000฿31.07455฿31,074.55
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿28.43750฿85,312.50
Manufacturers Standard Package